There are no models available for this part yet.
Overview of AF0603JR-07560KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603JR-07560KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF0603JR-07560KLTR-ND
|
DigiKey | RES 560K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now | |
DISTI #
AF0603JR-07560KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 560kOhm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-07560KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now | |
DISTI #
603-AF0603JR-07560KL
|
Mouser Electronics | Thick Film Resistors - SMD 560kOhms 1/10W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
DISTI #
WSR2445
|
Rutronik | AS0603 560K 5% 0,1W ANTISULFUR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0013 / $0.0015 | Buy Now |
CAD Models for AF0603JR-07560KL by YAGEO Corporation
Part Data Attributes for AF0603JR-07560KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
560000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603JR-07560KL
This table gives cross-reference parts and alternative options found for AF0603JR-07560KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-07560KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-564-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603JR-07560KL vs CR16-564-JK |
CAR06J564CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-07560KL vs CAR06J564CT |
232270260564 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-07560KL vs 232270260564 |
RTT03564JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-07560KL vs RTT03564JP4 |
CR-03JL7--560K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603JR-07560KL vs CR-03JL7--560K- |
CDI0603560K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07560KL vs CDI0603560K5%100PPM/KKP10 |
RC0603JR-07560KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07560KL vs RC0603JR-07560KP |
BCTS000603-5603JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-07560KL vs BCTS000603-5603JTP |
RTT03564JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-07560KL vs RTT03564JTP |
CRGCQ0603J560K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603JR-07560KL vs CRGCQ0603J560K |