Part Details for AF0603JR-073R9L by YAGEO Corporation
Overview of AF0603JR-073R9L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-3R9L | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AF0603JR-073R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603JR-073R9LTR-ND
|
DigiKey | RES 3.9 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now |
DISTI #
AF0603JR-073R9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 3.9Ohm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-073R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AF0603JR-073R9L
|
Mouser Electronics | Thick Film Resistors - SMD 3.9Ohms 1/10 W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0014 | Buy Now |
Part Details for AF0603JR-073R9L
AF0603JR-073R9L CAD Models
AF0603JR-073R9L Part Data Attributes
|
AF0603JR-073R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-073R9L
YAGEO Corporation
Fixed Resistor, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-073R9L
This table gives cross-reference parts and alternative options found for AF0603JR-073R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-073R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLTP3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603JR-073R9L vs RK73B1JLTP3R9J |
CRCW06033R90JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603JR-073R9L vs CRCW06033R90JNEAIF |
CRCW06033R90JNTI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603JR-073R9L vs CRCW06033R90JNTI |
CR0603-16W-3R9JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0603JR-073R9L vs CR0603-16W-3R9JT |
RK73B1JLTDD3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603JR-073R9L vs RK73B1JLTDD3R9J |
NRC-AS06J3R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603JR-073R9L vs NRC-AS06J3R9TRF |
CR16-3R9-JY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603JR-073R9L vs CR16-3R9-JY |
RK73B1JTTD3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603JR-073R9L vs RK73B1JTTD3R9J |
NRC-AS06J3R9TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603JR-073R9L vs NRC-AS06J3R9TRQYF |
RMCF0603JB3R90 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603JR-073R9L vs RMCF0603JB3R90 |