Part Details for AF0603JR-0733RL by YAGEO Corporation
Overview of AF0603JR-0733RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603JR-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603JR-0733RL-ND
|
DigiKey | RES SMD 33 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
AF0603JR-0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603JR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-AF0603JR-0733RL
|
Mouser Electronics | Thick Film Resistors - SMD 33Ohms 1/10W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | AF Series 0603 33ohm 5% 0.1W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
WSR2914
|
Rutronik | AS0603 33R 5% 0,1W ANTISULFUR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
AF0603JR-0733RL
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603JR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AF0603JR-0733RL
AF0603JR-0733RL CAD Models
AF0603JR-0733RL Part Data Attributes
|
AF0603JR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-0733RL
YAGEO Corporation
Fixed Resistor, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-0733RL
This table gives cross-reference parts and alternative options found for AF0603JR-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-0733RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-0733RL vs RC0603JR-0733RP |
AF0603JR-1333RL | Fixed Resistor, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-0733RL vs AF0603JR-1333RL |
CAR06J330CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-0733RL vs CAR06J330CT |
CR-03JL7---33R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603JR-0733RL vs CR-03JL7---33R- |
CR16-330-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603JR-0733RL vs CR16-330-JK |
CR0603T100X33R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603JR-0733RL vs CR0603T100X33R+/-5% |
BCTS000603-33R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-0733RL vs BCTS000603-33R0JTP |
RTT03330JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-0733RL vs RTT03330JP2 |
CRS0603-10W-330JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603JR-0733RL vs CRS0603-10W-330JT |
NQ03WAJ0330T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-0733RL vs NQ03WAJ0330T5E |