Part Details for AF0603FR-134K3L by YAGEO Corporation
Overview of AF0603FR-134K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-134K3L
AF0603FR-134K3L CAD Models
AF0603FR-134K3L Part Data Attributes
|
AF0603FR-134K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-134K3L
YAGEO Corporation
Fixed Resistor, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-134K3L
This table gives cross-reference parts and alternative options found for AF0603FR-134K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-134K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT034301FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-134K3L vs RTT034301FP3 |
RK73H1JLTP4301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-134K3L vs RK73H1JLTP4301F |
RGC0603FTD4K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-134K3L vs RGC0603FTD4K30 |
WR06X4301FTLJ | Fixed Resistor, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-134K3L vs WR06X4301FTLJ |
RC0603FR-074K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-134K3L vs RC0603FR-074K3L |
CRCW06034K30FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-134K3L vs CRCW06034K30FKEBC |
CR16-4301FK | Fixed Resistor | ASJ Holdings Limited | AF0603FR-134K3L vs CR16-4301FK |
RK73H1JLTDD4301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-134K3L vs RK73H1JLTDD4301F |
RK73H1JTBK4301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603FR-134K3L vs RK73H1JTBK4301F |
CRCW06034K30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-134K3L vs CRCW06034K30FKEA |