Part Details for AF0603FR-1345R3L by YAGEO Corporation
Overview of AF0603FR-1345R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1345R3L
AF0603FR-1345R3L CAD Models
AF0603FR-1345R3L Part Data Attributes
|
AF0603FR-1345R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1345R3L
YAGEO Corporation
Fixed Resistor, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1345R3L
This table gives cross-reference parts and alternative options found for AF0603FR-1345R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1345R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-0745R3L | Fixed Resistor, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-1345R3L vs AF0603FR-0745R3L |
CDF060345R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1345R3L vs CDF060345R31%100PPM/KNS |
CR-03FLF--45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-1345R3L vs CR-03FLF--45R3 |
RTT0345R3FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-1345R3L vs RTT0345R3FP3 |
BCTS000603-45R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-1345R3L vs BCTS000603-45R3FTP |
CAR06F45R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-1345R3L vs CAR06F45R3CT |
MCWR06X45R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-1345R3L vs MCWR06X45R3FTL |
RK73H1JRTTP45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-1345R3L vs RK73H1JRTTP45R3F |
232270464539 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-1345R3L vs 232270464539 |
CDF060345R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1345R3L vs CDF060345R31%100PPM/KNP20 |