Part Details for AF0603FR-1342R2L by YAGEO Corporation
Overview of AF0603FR-1342R2L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-1342R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-1342R2LTR-ND
|
DigiKey | RES 42.2 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 | Buy Now |
DISTI #
AF0603FR-1342R2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 42.2Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-1342R2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-1342R2L
|
Mouser Electronics | Thick Film Resistors - SMD 42.2Ohms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0018 | Buy Now |
Part Details for AF0603FR-1342R2L
AF0603FR-1342R2L CAD Models
AF0603FR-1342R2L Part Data Attributes
|
AF0603FR-1342R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1342R2L
YAGEO Corporation
Fixed Resistor, 0.1W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1342R2L
This table gives cross-reference parts and alternative options found for AF0603FR-1342R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1342R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X42.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | AF0603FR-1342R2L vs CR0603T100X42.2R+-1% |
ADF060342R21%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1342R2L vs ADF060342R21%100PPM/KKP10 |
RTT0342R2FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-1342R2L vs RTT0342R2FP4 |
CR16-42R2FL | Fixed Resistor | ASJ Holdings Limited | AF0603FR-1342R2L vs CR16-42R2FL |
CR-03FL7--42R2- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603FR-1342R2L vs CR-03FL7--42R2- |
CDP060342R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1342R2L vs CDP060342R21%100PPM/KNP10 |
RK73H1JRTTD42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603FR-1342R2L vs RK73H1JRTTD42R2F |
RMF06FT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-1342R2L vs RMF06FT42R2 |
CR-03FLB--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-1342R2L vs CR-03FLB--42R2 |
WR06X42R2FQLJ | Fixed Resistor, 0.1W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-1342R2L vs WR06X42R2FQLJ |