Part Details for AF0603FR-1336RL by YAGEO Corporation
Overview of AF0603FR-1336RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1336RL
AF0603FR-1336RL CAD Models
AF0603FR-1336RL Part Data Attributes
|
AF0603FR-1336RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1336RL
YAGEO Corporation
Fixed Resistor, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1336RL
This table gives cross-reference parts and alternative options found for AF0603FR-1336RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1336RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270483609L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-1336RL vs 232270483609L |
AC0603FR-1036RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-1336RL vs AC0603FR-1036RL |
ERJS03F36R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-1336RL vs ERJS03F36R0V |
232270483609 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-1336RL vs 232270483609 |
AF0603FR-0736RL | Fixed Resistor, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-1336RL vs AF0603FR-0736RL |
RK73H1JLTDD36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-1336RL vs RK73H1JLTDD36R0F |
CRCW060336R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-1336RL vs CRCW060336R0FKEC |
ERJ3EKF36R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-1336RL vs ERJ3EKF36R0V |
RTT0336R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-1336RL vs RTT0336R0FP3 |
CR16-36R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-1336RL vs CR16-36R0-FK |