Part Details for AF0603FR-132M15L by YAGEO Corporation
Overview of AF0603FR-132M15L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-132M15L
AF0603FR-132M15L CAD Models
AF0603FR-132M15L Part Data Attributes
|
AF0603FR-132M15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-132M15L
YAGEO Corporation
Fixed Resistor, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-132M15L
This table gives cross-reference parts and alternative options found for AF0603FR-132M15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-132M15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032M151%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-132M15L vs CDP06032M151%100PPM/KKP20 |
0603WAF2154T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-132M15L vs 0603WAF2154T5E |
WCR0603-2M15FA | Fixed Resistor, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-132M15L vs WCR0603-2M15FA |
CRCW06032M15FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-132M15L vs CRCW06032M15FKEBC |
CDP06032M151%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-132M15L vs CDP06032M151%100PPM/KNP5 |
CDP06032M151%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-132M15L vs CDP06032M151%100PPM/KKP10 |
CDP06032M151%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-132M15L vs CDP06032M151%100PPM/KKS |
RTT032154FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-132M15L vs RTT032154FP4 |
RMC16K2154FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-132M15L vs RMC16K2154FTP |
CDP06032M151%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-132M15L vs CDP06032M151%100PPM/KNS |