Part Details for AF0603FR-1327K4L by YAGEO Corporation
Overview of AF0603FR-1327K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1327K4L
AF0603FR-1327K4L CAD Models
AF0603FR-1327K4L Part Data Attributes
|
AF0603FR-1327K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1327K4L
YAGEO Corporation
Fixed Resistor, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1327K4L
This table gives cross-reference parts and alternative options found for AF0603FR-1327K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1327K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-0727K4L | Fixed Resistor, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-1327K4L vs AF0603FR-0727K4L |
CRGCQ0603F27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-1327K4L vs CRGCQ0603F27K4 |
RMF06FT2742 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-1327K4L vs RMF06FT2742 |
D1106030B2742FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-1327K4L vs D1106030B2742FP0 |
CAR06F2742CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-1327K4L vs CAR06F2742CT |
MCWR06X2742FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-1327K4L vs MCWR06X2742FTL |
RM06F2742CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-1327K4L vs RM06F2742CTDK |
RK73H1JRTBK2742F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603FR-1327K4L vs RK73H1JRTBK2742F |
RCG060327K4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-1327K4L vs RCG060327K4FKEA |
RTT032742FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-1327K4L vs RTT032742FP3 |