Part Details for AF0603FR-131K62L by YAGEO Corporation
Overview of AF0603FR-131K62L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-131K62L
AF0603FR-131K62L CAD Models
AF0603FR-131K62L Part Data Attributes
|
AF0603FR-131K62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-131K62L
YAGEO Corporation
Fixed Resistor, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-131K62L
This table gives cross-reference parts and alternative options found for AF0603FR-131K62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-131K62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-131K62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-131K62L vs SR0603FR-131K62L |
RCA06031K62FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-131K62L vs RCA06031K62FKEDAP |
RTT031621FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-131K62L vs RTT031621FBA |
CDF06031K621%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-131K62L vs CDF06031K621%100PPM/KNP20 |
RTT031621FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-131K62L vs RTT031621FTP |
RTT031621FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-131K62L vs RTT031621FP4 |
RMF06FT1621 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-131K62L vs RMF06FT1621 |
RCA06031K621%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-131K62L vs RCA06031K621%100ET1E3 |
CRCW06031K62FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-131K62L vs CRCW06031K62FKEBC |
ERJU03F1621V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-131K62L vs ERJU03F1621V |