Part Details for AF0603FR-1316K5L by YAGEO Corporation
Overview of AF0603FR-1316K5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1316K5L
AF0603FR-1316K5L CAD Models
AF0603FR-1316K5L Part Data Attributes
|
AF0603FR-1316K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1316K5L
YAGEO Corporation
Fixed Resistor, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1316K5L
This table gives cross-reference parts and alternative options found for AF0603FR-1316K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1316K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603FA1652G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603FR-1316K5L vs CR0603FA1652G |
D1106030B1652FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-1316K5L vs D1106030B1652FBN |
AC0603FR-1016K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-1316K5L vs AC0603FR-1016K5L |
CRGCQ0603F16K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-1316K5L vs CRGCQ0603F16K5 |
ADF060316K51%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1316K5L vs ADF060316K51%100PPM/KKS |
CR16-1652FL | Fixed Resistor | ASJ Holdings Limited | AF0603FR-1316K5L vs CR16-1652FL |
RTT031652FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-1316K5L vs RTT031652FBA |
0603WAF1652T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-1316K5L vs 0603WAF1652T5E |
CR0603TT100X16.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | AF0603FR-1316K5L vs CR0603TT100X16.5K+-1% |
RMC16K1652FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-1316K5L vs RMC16K1652FTP |