Part Details for AF0603FR-1315R8L by YAGEO Corporation
Overview of AF0603FR-1315R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1315R8L
AF0603FR-1315R8L CAD Models
AF0603FR-1315R8L Part Data Attributes
|
AF0603FR-1315R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1315R8L
YAGEO Corporation
Fixed Resistor, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1315R8L
This table gives cross-reference parts and alternative options found for AF0603FR-1315R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1315R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-1315R8L vs RMCF0603FT15R8 |
RMC16K15R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-1315R8L vs RMC16K15R8FTP |
RK73H1JTBK15R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-1315R8L vs RK73H1JTBK15R8F |
232270471589 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-1315R8L vs 232270471589 |
CR0603-10W-15R8FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-1315R8L vs CR0603-10W-15R8FT-13 |
D11/CRCW060310015R81%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Vishay Intertechnologies | AF0603FR-1315R8L vs D11/CRCW060310015R81%ET1E3 |
RCG060310015R81%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-1315R8L vs RCG060310015R81%EC |
BCTS000603-15R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-1315R8L vs BCTS000603-15R8FTP |
RGC0603FTD15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-1315R8L vs RGC0603FTD15R8 |
RMC16K15R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-1315R8L vs RMC16K15R8FB |