Part Details for AF0603FR-1314R7L by YAGEO Corporation
Overview of AF0603FR-1314R7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1314R7L
AF0603FR-1314R7L CAD Models
AF0603FR-1314R7L Part Data Attributes
|
AF0603FR-1314R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1314R7L
YAGEO Corporation
Fixed Resistor, 0.1W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1314R7L
This table gives cross-reference parts and alternative options found for AF0603FR-1314R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1314R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060314R71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1314R7L vs CDP060314R71%100PPM/KNP10 |
RCG060310014R71%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-1314R7L vs RCG060310014R71%ED |
NRC-AS06F14R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603FR-1314R7L vs NRC-AS06F14R7TRF |
CR1614R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF0603FR-1314R7L vs CR1614R7F |
RK73H1JGTDD14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-1314R7L vs RK73H1JGTDD14R7F |
RMCF0603FG14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-1314R7L vs RMCF0603FG14R7 |
ERJ3EKF14R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-1314R7L vs ERJ3EKF14R7V |
AS03FTE14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-1314R7L vs AS03FTE14R7 |
CDP060314R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1314R7L vs CDP060314R71%100PPM/KNP5 |
AC0603FR-0714R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-1314R7L vs AC0603FR-0714R7L |