Part Details for AF0603FR-10536RL by YAGEO Corporation
Overview of AF0603FR-10536RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-10536RL
AF0603FR-10536RL CAD Models
AF0603FR-10536RL Part Data Attributes
|
AF0603FR-10536RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-10536RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0603FR-10536RL
This table gives cross-reference parts and alternative options found for AF0603FR-10536RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-10536RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF5360TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-10536RL vs 0603SAF5360TAE |
RK73H1JLTDB5360F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603FR-10536RL vs RK73H1JLTDB5360F |
TSR3GF5360V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | AF0603FR-10536RL vs TSR3GF5360V |
FCF03FW-71A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | AF0603FR-10536RL vs FCF03FW-71A-W |
RC0603FRF10536R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-10536RL vs RC0603FRF10536R |
0603WGF5360TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-10536RL vs 0603WGF5360TBE |
0603WGF5360TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-10536RL vs 0603WGF5360TAE |
MCR03EZPFX5360 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | AF0603FR-10536RL vs MCR03EZPFX5360 |
0603WGF5360BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-10536RL vs 0603WGF5360BA |
RC0603FR-13536R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-10536RL vs RC0603FR-13536R |