Part Details for AF0603FR-104K12L by YAGEO Corporation
Overview of AF0603FR-104K12L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-104K12L
AF0603FR-104K12L CAD Models
AF0603FR-104K12L Part Data Attributes
|
AF0603FR-104K12L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-104K12L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0603FR-104K12L
This table gives cross-reference parts and alternative options found for AF0603FR-104K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-104K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGF4121T4E | Fixed Resistor, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-104K12L vs HQ03WGF4121T4E |
0603WGF4121BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-104K12L vs 0603WGF4121BA |
0603WGF4121B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-104K12L vs 0603WGF4121B3E |
0603SAF4121TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-104K12L vs 0603SAF4121TCE |
0603WGF4121C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-104K12L vs 0603WGF4121C4E |
0603WGF4121C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-104K12L vs 0603WGF4121C1 |
FCF03FP4121 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | AF0603FR-104K12L vs FCF03FP4121 |
RMCS1/164.12K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-104K12L vs RMCS1/164.12K1%A |
RMC-064121FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | AF0603FR-104K12L vs RMC-064121FB |
NMCR0603FT4K12 | RES,SMT,THICK FILM,4.12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | AF0603FR-104K12L vs NMCR0603FT4K12 |