Datasheets
AF0603FR-1030KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for AF0603FR-1030KL by YAGEO Corporation

Overview of AF0603FR-1030KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Part Details for AF0603FR-1030KL

AF0603FR-1030KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF0603FR-1030KL Part Data Attributes

AF0603FR-1030KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AF0603FR-1030KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 30000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for AF0603FR-1030KL

This table gives cross-reference parts and alternative options found for AF0603FR-1030KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1030KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMCR0603FG30K0 RES,SMT,THICK FILM,30K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc AF0603FR-1030KL vs NMCR0603FG30K0
RMC1/16K303FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc AF0603FR-1030KL vs RMC1/16K303FTP
WR06X3002FBR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation AF0603FR-1030KL vs WR06X3002FBR
MC0063W0603130K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp AF0603FR-1030KL vs MC0063W0603130K
WR06X3002FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation AF0603FR-1030KL vs WR06X3002FB
RK73H1JRTTDB3002F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc AF0603FR-1030KL vs RK73H1JRTTDB3002F
RMNW16K303FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc AF0603FR-1030KL vs RMNW16K303FTP
FPS03FV-303 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd AF0603FR-1030KL vs FPS03FV-303
CR0603FA3002G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP LIZ Electronics (Kunshan) Co., Ltd AF0603FR-1030KL vs CR0603FA3002G
RK73H1JXTDD3002F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AF0603FR-1030KL vs RK73H1JXTDD3002F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0603FR-1030KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0603FR-1030KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0603FR-1030KL would you like to use for your alert(s)?
  • Please alert me when AF0603FR-1030KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0603FR-1030KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0603FR-1030KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0603FR-1030KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0603FR-1030KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0603FR-1030KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: