Part Details for AF0603FR-102R1L by YAGEO Corporation
Overview of AF0603FR-102R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-102R1L
AF0603FR-102R1L CAD Models
AF0603FR-102R1L Part Data Attributes
|
AF0603FR-102R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-102R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0603FR-102R1L
This table gives cross-reference parts and alternative options found for AF0603FR-102R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-102R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0603-2R1FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-102R1L vs ASC0603-2R1FT5 |
CAS06F2R10CT | Fixed Resistor, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-102R1L vs CAS06F2R10CT |
RC0603FR-102R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-102R1L vs RC0603FR-102R1 |
232270412108 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-102R1L vs 232270412108 |
NMCR0603FT2R10 | RES,SMT,THICK FILM,2.1 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | AF0603FR-102R1L vs NMCR0603FT2R10 |
PWR06F2R10TFX | Fixed Resistor, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-102R1L vs PWR06F2R10TFX |
9C06031A2R10FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | AF0603FR-102R1L vs 9C06031A2R10FLAFT |
RC0603FR-072R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-102R1L vs RC0603FR-072R1 |
AR0603FR-072R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-102R1L vs AR0603FR-072R1 |
NMCR0603FG2R10 | RES,SMT,THICK FILM,2.1 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | AF0603FR-102R1L vs NMCR0603FG2R10 |