Part Details for AF0603FR-0768K1L by YAGEO Corporation
Overview of AF0603FR-0768K1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0768K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0768K1LCT-ND
|
DigiKey | RES SMD 68.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
768 In Stock |
|
$0.0102 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0768K1L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 68.1kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0768K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
603-AF0603FR-0768K1L
|
Mouser Electronics | Thick Film Resistors - SMD 68.1 k Ohms 100 mW 0603 1% AEC-Q200 RoHS: Compliant | 22847 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0603 68.1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-0768K1L
|
Avnet Abacus | (Alt: AF0603FR-0768K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 68.1K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0052 / $0.0068 | RFQ |
Part Details for AF0603FR-0768K1L
AF0603FR-0768K1L CAD Models
AF0603FR-0768K1L Part Data Attributes
|
AF0603FR-0768K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0768K1L
YAGEO Corporation
Fixed Resistor, 0.1W, 68100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0768K1L
This table gives cross-reference parts and alternative options found for AF0603FR-0768K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0768K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCWR06X6812FTL | SPC Multicomp | $0.0137 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0768K1L vs MCWR06X6812FTL |
AC0603FR-0768K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0768K1L vs AC0603FR-0768K1L |
CR0603-16W-6812FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0768K1L vs CR0603-16W-6812FT |
WCR-WCR0603LF-6812-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 68100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AF0603FR-0768K1L vs WCR-WCR0603LF-6812-F-P-LT |
MR06X6812FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0768K1L vs MR06X6812FTL |
232270466813L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AF0603FR-0768K1L vs 232270466813L |
CR0603T100X68K1+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0768K1L vs CR0603T100X68K1+/-1% |
AF0603FR-1368K1L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 68100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0768K1L vs AF0603FR-1368K1L |
RTT036812FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AF0603FR-0768K1L vs RTT036812FBA |
CRCW060368K1FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AF0603FR-0768K1L vs CRCW060368K1FKEB |