Part Details for AF0603FR-075R23L by YAGEO Corporation
Overview of AF0603FR-075R23L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-075R23L
AF0603FR-075R23L CAD Models
AF0603FR-075R23L Part Data Attributes
|
AF0603FR-075R23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-075R23L
YAGEO Corporation
Fixed Resistor, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-075R23L
This table gives cross-reference parts and alternative options found for AF0603FR-075R23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-075R23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM06F5R23CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AF0603FR-075R23L vs RM06F5R23CT |
CR0603-10W-5R23FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | AF0603FR-075R23L vs CR0603-10W-5R23FPT |
232270485238L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AF0603FR-075R23L vs 232270485238L |
RK73H1JTTP5R23F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-075R23L vs RK73H1JTTP5R23F |
RK73H1JLTDD5R23F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-075R23L vs RK73H1JLTDD5R23F |
CR16-5R23FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | AF0603FR-075R23L vs CR16-5R23FL |
AF0603FR-135R23L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-075R23L vs AF0603FR-135R23L |
RK73H1JGTP5R23F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AF0603FR-075R23L vs RK73H1JGTP5R23F |
NRC-AS06F5R23TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | AF0603FR-075R23L vs NRC-AS06F5R23TRF |
SR0603FR-135R23L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-075R23L vs SR0603FR-135R23L |