Part Details for AF0603FR-074M7L by YAGEO Corporation
Overview of AF0603FR-074M7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-074M7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-074M7L-ND
|
DigiKey | RES SMD 4.7M OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0118 | Buy Now |
DISTI #
AF0603FR-074M7L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 4.7MOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-074M7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
603-AF0603FR-074M7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 MOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
AF0603FR-074M7L
|
Avnet Abacus | (Alt: AF0603FR-074M7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AF0603FR-074M7L
AF0603FR-074M7L CAD Models
AF0603FR-074M7L Part Data Attributes
|
AF0603FR-074M7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-074M7L
YAGEO Corporation
Fixed Resistor, 0.1W, 4700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-074M7L
This table gives cross-reference parts and alternative options found for AF0603FR-074M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-074M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0100W060314M70 | Fixed Resistor, | SPC Multicomp | AF0603FR-074M7L vs MC0100W060314M70 |
WR06W4704FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-074M7L vs WR06W4704FBL |
CRCW06034M70FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-074M7L vs CRCW06034M70FKEA |
232270474705 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-074M7L vs 232270474705 |
RTT034704FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-074M7L vs RTT034704FP4 |
GWCR0603-4M7FT5 | Fixed Resistor, | TT Electronics Resistors | AF0603FR-074M7L vs GWCR0603-4M7FT5 |
CRCW06034704FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-074M7L vs CRCW06034704FRT1 |
CRCW06034M70FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-074M7L vs CRCW06034M70FKEBC |
CRCW06034M70FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-074M7L vs CRCW06034M70FKEB |
WR06W4704FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-074M7L vs WR06W4704FQL |