Part Details for AF0603FR-0749K9L by YAGEO Corporation
Overview of AF0603FR-0749K9L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0749K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0914
|
Newark | Res, 49K9, 1%, 0.1W, Thick Film, 0603, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Product Range:Af Seriesrohs Compliant: Yes |Yageo AF0603FR-0749K9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4390 |
|
$0.0040 | Buy Now |
DISTI #
49AK0915
|
Newark | Res, 49K9, 1%, 0.1W, Thick Film, 0603, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Product Range:Af Seriesrohs Compliant: Yes |Yageo AF0603FR-0749K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
47AK3537
|
Newark | Res, 49K9, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AF0603FR-0749K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0170 | Buy Now |
DISTI #
13-AF0603FR-0749K9LCT-ND
|
DigiKey | RES SMD 49.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34200 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
49AK0914
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 49AK0914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 4390 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
AF0603FR-0749K9L
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0749K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0749K9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 k Ohms 100 mW 0603 1% AEC-Q200 RoHS: Compliant | 8732 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_12059464
|
Arrow Electronics | Res Thick Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2409 | Europe - 75000 |
|
$0.0037 / $0.0054 | Buy Now |
|
Future Electronics | AF Series 0603 49.9 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 105000Reel |
|
$0.0034 / $0.0044 | Buy Now |
DISTI #
67541751
|
Verical | Res Thick Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 75000 |
|
$0.0037 / $0.0054 | Buy Now |
Part Details for AF0603FR-0749K9L
AF0603FR-0749K9L CAD Models
AF0603FR-0749K9L Part Data Attributes
|
AF0603FR-0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0749K9L
YAGEO Corporation
Fixed Resistor, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0749K9L
This table gives cross-reference parts and alternative options found for AF0603FR-0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060349K91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0749K9L vs CDF060349K91%100PPM/KNP10 |
WF06P4992FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0749K9L vs WF06P4992FTLV |
0603WGF4992T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0749K9L vs 0603WGF4992T5E |
RTT034992FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | AF0603FR-0749K9L vs RTT034992FTP |
RTT034992FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-0749K9L vs RTT034992FP2 |
RK73H1JTTDD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0749K9L vs RK73H1JTTDD4992F |
CR0603FA4992G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603FR-0749K9L vs CR0603FA4992G |
CRCW060349K9FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0603FR-0749K9L vs CRCW060349K9FKTB |
WCR0603-49K9FA | Fixed Resistor, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-0749K9L vs WCR0603-49K9FA |
CR0603-10W-4992FPT | Fixed Resistor, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | AF0603FR-0749K9L vs CR0603-10W-4992FPT |