Part Details for AF0603FR-073K48L by YAGEO Corporation
Overview of AF0603FR-073K48L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-073K48L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-073K48L-ND
|
DigiKey | RES 3.48K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-073K48L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 3.48kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-073K48L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-073K48L
|
Mouser Electronics | Thick Film Resistors - SMD 3.48 kOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 RoHS: Compliant | 6010 |
|
$0.0050 / $0.1500 | Buy Now |
|
Future Electronics | AF Series 0603 3.48 kOhm ±1% 0.1 W ±100 ppm/°C SMT Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.48K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for AF0603FR-073K48L
AF0603FR-073K48L CAD Models
AF0603FR-073K48L Part Data Attributes
|
AF0603FR-073K48L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-073K48L
YAGEO Corporation
Fixed Resistor, 0.1W, 3480ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-073K48L
This table gives cross-reference parts and alternative options found for AF0603FR-073K48L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-073K48L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-3481FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-073K48L vs CR0603-16W-3481FPT-13 |
RMCS0603FT3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-073K48L vs RMCS0603FT3K48 |
ADF06033K481%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-073K48L vs ADF06033K481%100PPM/KKP |
RK73H1JRTBK3481F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603FR-073K48L vs RK73H1JRTBK3481F |
RGC0603FTD3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-073K48L vs RGC0603FTD3K48 |
CR-03FLD--3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-073K48L vs CR-03FLD--3K48 |
WR06X3481FQLJ | Fixed Resistor, 0.1W, 3480ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-073K48L vs WR06X3481FQLJ |
WR06X3481FGLJ | Fixed Resistor, 0.1W, 3480ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-073K48L vs WR06X3481FGLJ |
RK73H1JLBK3481F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-073K48L vs RK73H1JLBK3481F |
232270483482L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-073K48L vs 232270483482L |