Part Details for AF0603FR-0736RL by YAGEO Corporation
Overview of AF0603FR-0736RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0736RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-0736RL-ND
|
DigiKey | RES SMD 36 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0736RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 36Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0736RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-0736RL
|
Mouser Electronics | Thick Film Resistors - SMD 36 Ohms 1/10 W 0603% 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-0736RL
AF0603FR-0736RL CAD Models
AF0603FR-0736RL Part Data Attributes
|
AF0603FR-0736RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0736RL
YAGEO Corporation
Fixed Resistor, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0736RL
This table gives cross-reference parts and alternative options found for AF0603FR-0736RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0736RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270483609L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0736RL vs 232270483609L |
AC0603FR-1036RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0736RL vs AC0603FR-1036RL |
ERJS03F36R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-0736RL vs ERJS03F36R0V |
232270483609 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0736RL vs 232270483609 |
RK73H1JLTDD36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0736RL vs RK73H1JLTDD36R0F |
CRCW060336R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-0736RL vs CRCW060336R0FKEC |
ERJ3EKF36R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-0736RL vs ERJ3EKF36R0V |
RTT0336R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-0736RL vs RTT0336R0FP3 |
CR16-36R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-0736RL vs CR16-36R0-FK |
RMC16K360FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-0736RL vs RMC16K360FB |