Part Details for AF0603FR-07267KL by YAGEO Corporation
Overview of AF0603FR-07267KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07267KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07267KLTR-ND
|
DigiKey | RES 267K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07267KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 267kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07267KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-07267KL
|
Mouser Electronics | Thick Film Resistors - SMD 267 kOhms 100mW 060 3 1% AEC-Q200 RoHS: Compliant | 4781 |
|
$0.0050 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-07267KL
AF0603FR-07267KL CAD Models
AF0603FR-07267KL Part Data Attributes
|
AF0603FR-07267KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07267KL
YAGEO Corporation
Fixed Resistor, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07267KL
This table gives cross-reference parts and alternative options found for AF0603FR-07267KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07267KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06F2673TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603FR-07267KL vs NRC-AS06F2673TRQYF |
RK73H1JRTTD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603FR-07267KL vs RK73H1JRTTD2673F |
RK73H1JTTDD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-07267KL vs RK73H1JTTDD2673F |
CRGCQ0603F267K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-07267KL vs CRGCQ0603F267K |
CR0603T100X267K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-07267KL vs CR0603T100X267K+/-1% |
RMCF0603FG267K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-07267KL vs RMCF0603FG267K |
CDP0603267K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07267KL vs CDP0603267K1%100PPM/KNS |
CDP0603267K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07267KL vs CDP0603267K1%100PPM/KNP20 |
WR06X2673FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-07267KL vs WR06X2673FBL |
CRCW0603267KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-07267KL vs CRCW0603267KFKEA |