Part Details for AF0603FR-0724K9L by YAGEO Corporation
Overview of AF0603FR-0724K9L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0724K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3681
|
Newark | Res, 24K9, 1%, 0.1W, Thick Film, 0603, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Yageo AF0603FR-0724K9L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
58AK5693
|
Newark | Res, 24K9, 1%, 0.1W, Thick Film, 0603, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Yageo AF0603FR-0724K9L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
13-AF0603FR-0724K9LCT-ND
|
DigiKey | RES SMD 24.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9949 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0724K9L
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0724K9L
|
Mouser Electronics | Thick Film Resistors - SMD 24.9 kOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 RoHS: Compliant | 10345 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0603 0.1 W 24.9 kΩ ±1 % ±100 ppm/°C SMT Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
77792121
|
Verical | Res Thick Film 0603 24.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 40000 |
|
$0.0027 / $0.0046 | Buy Now |
DISTI #
AF0603FR-0724K9L
|
TTI | Thick Film Resistors - SMD 24.9 kOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0029 / $0.0049 | Buy Now |
DISTI #
AF0603FR-0724K9L
|
Avnet Abacus | SMD Chip Resistor, 24.9 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 24.9K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0052 / $0.0068 | RFQ |
Part Details for AF0603FR-0724K9L
AF0603FR-0724K9L CAD Models
AF0603FR-0724K9L Part Data Attributes
|
AF0603FR-0724K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0724K9L
YAGEO Corporation
Fixed Resistor, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0724K9L
This table gives cross-reference parts and alternative options found for AF0603FR-0724K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0724K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060324K91%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0724K9L vs CDP060324K91%100PPM/KKS |
AF0603FR-1324K9L | Fixed Resistor, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0724K9L vs AF0603FR-1324K9L |
CR0603FA2492G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603FR-0724K9L vs CR0603FA2492G |
RK73H1JGBK2492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0724K9L vs RK73H1JGBK2492F |
CR-03FL7--24K9- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603FR-0724K9L vs CR-03FL7--24K9- |
CRCW060324K9FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0724K9L vs CRCW060324K9FKTL |
RTT032492FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-0724K9L vs RTT032492FP3 |
SR0603FR-1324K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0724K9L vs SR0603FR-1324K9L |
CDP060324K91%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0724K9L vs CDP060324K91%100PPM/KKP20 |
CRCW060324K9FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-0724K9L vs CRCW060324K9FKTABC |