Part Details for AF0603FR-0722R1L by YAGEO Corporation
Overview of AF0603FR-0722R1L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0722R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0722R1LCT-ND
|
DigiKey | RES SMD 22.1 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0722R1L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 22.1Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0722R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AF0603FR-0722R1L
|
Mouser Electronics | Thick Film Resistors - SMD 22.1Ohms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 9665 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_14153473
|
Arrow Electronics | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2227 | Americas - 25000 |
|
$0.0013 / $0.0027 | Buy Now |
|
Future Electronics | AF Series 0603, 0.1 W 22.1 Ohms ±1% 100 ppm Anti-Sulfurated SMT Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0023 | Buy Now |
DISTI #
63378222
|
Verical | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2227 | Americas - 25000 |
|
$0.0013 | Buy Now |
DISTI #
AF0603FR-0722R1L
|
TTI | Thick Film Resistors - SMD 22.1Ohms 1/10W 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
DISTI #
AF0603FR-0722R1L
|
Avnet Abacus | (Alt: AF0603FR-0722R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AF0603FR-0722R1L
AF0603FR-0722R1L CAD Models
AF0603FR-0722R1L Part Data Attributes
|
AF0603FR-0722R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0722R1L
YAGEO Corporation
Fixed Resistor, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0722R1L
This table gives cross-reference parts and alternative options found for AF0603FR-0722R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0722R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-03FL6--22R1 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722R1L vs CR-03FL6--22R1 |
CR-03FL7--22R1- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722R1L vs CR-03FL7--22R1- |
WF06P22R1FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722R1L vs WF06P22R1FTLV |
RGC0603FTD22R1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AF0603FR-0722R1L vs RGC0603FTD22R1 |
CRCW060322R1FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AF0603FR-0722R1L vs CRCW060322R1FKEC |
CR0603-16W-22R1FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722R1L vs CR0603-16W-22R1FT |
CR-03FL5--22R1 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | AF0603FR-0722R1L vs CR-03FL5--22R1 |
CRCW060322R1FKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | AF0603FR-0722R1L vs CRCW060322R1FKTB |
CDP060322R11%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | AF0603FR-0722R1L vs CDP060322R11%100PPM/KNS |
CR0603-10W-22R1FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722R1L vs CR0603-10W-22R1FT-13 |