Part Details for AF0603FR-0722K1L by YAGEO Corporation
Overview of AF0603FR-0722K1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0722K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0722K1LCT-ND
|
DigiKey | RES SMD 22.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14635 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0722K1L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 22.1kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0722K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
603-AF0603FR-0722K1L
|
Mouser Electronics | Thick Film Resistors - SMD 22.1kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 17496 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0603 0.1 W 22.1 kΩ ±1% ±100 ppm/°C SMT Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 22.1K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0052 / $0.0068 | RFQ |
Part Details for AF0603FR-0722K1L
AF0603FR-0722K1L CAD Models
AF0603FR-0722K1L Part Data Attributes
|
AF0603FR-0722K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0722K1L
YAGEO Corporation
Fixed Resistor, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0722K1L
This table gives cross-reference parts and alternative options found for AF0603FR-0722K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0722K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF060322K11%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AF0603FR-0722K1L vs ADF060322K11%100PPM/KKP |
CDP060322K11%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | AF0603FR-0722K1L vs CDP060322K11%100PPM/KNP20 |
CRCW06032212FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722K1L vs CRCW06032212FRT1 |
CAR06F2212CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722K1L vs CAR06F2212CT |
CR16-2212-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722K1L vs CR16-2212-FY |
CRCW060322K1FKEA | Vishay Intertechnologies | $0.0173 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AF0603FR-0722K1L vs CRCW060322K1FKEA |
RK73H1JTTDD2212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722K1L vs RK73H1JTTDD2212F |
RCA060322K1FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AF0603FR-0722K1L vs RCA060322K1FKEA |
CR0603TT100X22.1K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AF0603FR-0722K1L vs CR0603TT100X22.1K+-1% |
CR0603-10W-2212FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603FR-0722K1L vs CR0603-10W-2212FT-13 |