Part Details for AF0603FR-0719R1L by YAGEO Corporation
Overview of AF0603FR-0719R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-0719R1L
AF0603FR-0719R1L CAD Models
AF0603FR-0719R1L Part Data Attributes
|
AF0603FR-0719R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0719R1L
YAGEO Corporation
Fixed Resistor, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0719R1L
This table gives cross-reference parts and alternative options found for AF0603FR-0719R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0719R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06FT19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-0719R1L vs RMF06FT19R1 |
RTT0319R1FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-0719R1L vs RTT0319R1FP4 |
CDF060319R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0719R1L vs CDF060319R11%100PPM/KNP5 |
CDF060319R11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0719R1L vs CDF060319R11%100PPM/KNS |
MR06X19R1FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0719R1L vs MR06X19R1FBL |
CR-03FL7--19R1- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603FR-0719R1L vs CR-03FL7--19R1- |
RK73H1JLBK19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0719R1L vs RK73H1JLBK19R1F |
NRC-AS06F19R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AF0603FR-0719R1L vs NRC-AS06F19R1TRF |
CAR06F19R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-0719R1L vs CAR06F19R1CT |
RK73H1JRTTP19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0719R1L vs RK73H1JRTTP19R1F |