Part Details for AF0603FR-07160KL by YAGEO Corporation
Overview of AF0603FR-07160KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07160KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-07160KL-ND
|
DigiKey | RES SMD 160K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07160KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 160kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07160KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-07160KL
|
Mouser Electronics | Thick Film Resistors - SMD 160kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-07160KL
AF0603FR-07160KL CAD Models
AF0603FR-07160KL Part Data Attributes
|
AF0603FR-07160KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07160KL
YAGEO Corporation
Fixed Resistor, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07160KL
This table gives cross-reference parts and alternative options found for AF0603FR-07160KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07160KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0603FT160K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-07160KL vs RMCS0603FT160K |
ERJS03F1603V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-07160KL vs ERJS03F1603V |
CRCW0603160KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07160KL vs CRCW0603160KFKEAC |
ERJ3EKF1603V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-07160KL vs ERJ3EKF1603V |
CRCW0603160KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-07160KL vs CRCW0603160KFKEA |
RMCF0603FT160K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-07160KL vs RMCF0603FT160K |
RC0603FR-10160KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-07160KL vs RC0603FR-10160KL |
RC0603FR-07160KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-07160KL vs RC0603FR-07160KP |
CRCW0603160KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07160KL vs CRCW0603160KFKEBC |
RCA0603160KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-07160KL vs RCA0603160KFKEA |