Part Details for AF0603FR-0712R1L by YAGEO Corporation
Overview of AF0603FR-0712R1L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0712R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0712R1L-ND
|
DigiKey | RES 12.1 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0712R1L
|
Avnet Americas | Resistor Thick Film 0603 12.1 Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0603FR-0712R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-0712R1L
AF0603FR-0712R1L CAD Models
AF0603FR-0712R1L Part Data Attributes
|
AF0603FR-0712R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0712R1L
YAGEO Corporation
Fixed Resistor, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0712R1L
This table gives cross-reference parts and alternative options found for AF0603FR-0712R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0712R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03F12R1V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-0712R1L vs ERJU03F12R1V |
WR06X12R1FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-0712R1L vs WR06X12R1FBL |
WR06X12R1FQLJ | Fixed Resistor, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-0712R1L vs WR06X12R1FQLJ |
RCG060312R1FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0712R1L vs RCG060312R1FKEE |
CR16-12R1-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-0712R1L vs CR16-12R1-FY |
CDP060312R11%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0712R1L vs CDP060312R11%100PPM/KKS |
232270481219L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0712R1L vs 232270481219L |
RK73H1JLBK12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0712R1L vs RK73H1JLBK12R1F |
RMC16K12R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-0712R1L vs RMC16K12R1FTP |
CR-03FL712R1 | RES,SMT,THICK FILM,12.1 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Technology | AF0603FR-0712R1L vs CR-03FL712R1 |