Part Details for AF0603DR-139K53L by YAGEO Corporation
Overview of AF0603DR-139K53L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603DR-139K53L
AF0603DR-139K53L CAD Models
AF0603DR-139K53L Part Data Attributes
|
AF0603DR-139K53L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-139K53L
YAGEO Corporation
Fixed Resistor, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-139K53L
This table gives cross-reference parts and alternative options found for AF0603DR-139K53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-139K53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JRTBK9531D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,9.53K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | AF0603DR-139K53L vs RK73H1JRTBK9531D |
RK73H1JGTDD9531D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603DR-139K53L vs RK73H1JGTDD9531D |
CR0603-16W-9531DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9530ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | AF0603DR-139K53L vs CR0603-16W-9531DPT-13 |
CDF06039K530.5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AF0603DR-139K53L vs CDF06039K530.5%100PPM/KNP5 |
RC0603DR-109K53L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603DR-139K53L vs RC0603DR-109K53L |
CDF06039K530.5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AF0603DR-139K53L vs CDF06039K530.5%100PPM/KKP10 |
CDF06039K530.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AF0603DR-139K53L vs CDF06039K530.5%100PPM/KKS |
RC0603DR-079K53L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AF0603DR-139K53L vs RC0603DR-079K53L |
ERJU03D9531V | Panasonic Electronic Components | Check for Price | Fixed Resistor, | AF0603DR-139K53L vs ERJU03D9531V |
ADF06039K530.5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | AF0603DR-139K53L vs ADF06039K530.5%100PPM/KKP10 |