Part Details for AF0603DR-1320RL by YAGEO Corporation
Overview of AF0603DR-1320RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603DR-1320RL
AF0603DR-1320RL CAD Models
AF0603DR-1320RL Part Data Attributes
|
AF0603DR-1320RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-1320RL
YAGEO Corporation
Fixed Resistor, 0.1W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-1320RL
This table gives cross-reference parts and alternative options found for AF0603DR-1320RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-1320RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060320R0DKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-1320RL vs CRCW060320R0DKEEP |
CRCW060320R0DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-1320RL vs CRCW060320R0DKEAP |
RTT0320R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603DR-1320RL vs RTT0320R0DP3 |
ERJS03D20R0V | Fixed Resistor, | Panasonic Electronic Components | AF0603DR-1320RL vs ERJS03D20R0V |
CR-03DL7---20R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603DR-1320RL vs CR-03DL7---20R |
SF06H20R0DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603DR-1320RL vs SF06H20R0DBL |
RTT0320R0DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603DR-1320RL vs RTT0320R0DP4 |
RTT0320R0DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603DR-1320RL vs RTT0320R0DBA |
AC0603DR-0720RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-1320RL vs AC0603DR-0720RL |
NRC-AS06D20R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603DR-1320RL vs NRC-AS06D20R0TRQYF |