There are no models available for this part yet.
Overview of AF0603DR-0791KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603DR-0791KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF0603DR-0791KL-ND
|
DigiKey | RES 91K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 | Buy Now | |
DISTI #
AF0603DR-0791KL
|
Avnet Americas | Resistor Thick Film 0603 91k Ohm ±0.5% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0603DR-0791KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0082 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 91K Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0197 / $0.0240 | RFQ |
CAD Models for AF0603DR-0791KL by YAGEO Corporation
Part Data Attributes for AF0603DR-0791KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
91000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603DR-0791KL
This table gives cross-reference parts and alternative options found for AF0603DR-0791KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-0791KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H9102DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603DR-0791KL vs SF06H9102DBL |
RK73H1JTTDD9102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-0791KL vs RK73H1JTTDD9102D |
RC0603DR-1391KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-0791KL vs RC0603DR-1391KL |
RGC0603DTD91K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603DR-0791KL vs RGC0603DTD91K0 |
RK73H1JTTP9102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-0791KL vs RK73H1JTTP9102D |
ERJU03D9102V | Fixed Resistor, | Panasonic Electronic Components | AF0603DR-0791KL vs ERJU03D9102V |
CR0603-16W-9102DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-0791KL vs CR0603-16W-9102DT-13 |
RM06DTN9102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | AF0603DR-0791KL vs RM06DTN9102 |
RK73H1JGBK9102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-0791KL vs RK73H1JGBK9102D |
CR0603-10W-9102DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-0791KL vs CR0603-10W-9102DPT |