Part Details for AF0603DR-075K49L by YAGEO Corporation
Overview of AF0603DR-075K49L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603DR-075K49L
AF0603DR-075K49L CAD Models
AF0603DR-075K49L Part Data Attributes
|
AF0603DR-075K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-075K49L
YAGEO Corporation
Fixed Resistor, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-075K49L
This table gives cross-reference parts and alternative options found for AF0603DR-075K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-075K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06035K490.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-075K49L vs ADF06035K490.5%100PPM/KKS |
RC0603DR-105K49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-075K49L vs RC0603DR-105K49L |
RK73H1JGTDD5491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-075K49L vs RK73H1JGTDD5491D |
RM06D5491CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603DR-075K49L vs RM06D5491CT-X |
CR0603-16W-5491DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-075K49L vs CR0603-16W-5491DPT |
RMCS0603DT5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603DR-075K49L vs RMCS0603DT5K49 |
CR0603-10W-5491DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-075K49L vs CR0603-10W-5491DPT-13 |
SF06H5491DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603DR-075K49L vs SF06H5491DTL |
CDP06035K490.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-075K49L vs CDP06035K490.5%100PPM/KKP10 |
AF0603DR-135K49L | Fixed Resistor, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-075K49L vs AF0603DR-135K49L |