AF0603DR-07442KL
YAGEO Corporation
Description: Fixed Resistor, 0.1W, 442000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of AF0603DR-07442KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0603DR-07442KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0603DR-07442KL by YAGEO Corporation

AF0603DR-07442KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
442000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. AF0603DR-07442KL
    YAGEO Corporation
    Fixed Resistor, 0.1W, 442000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for AF0603DR-07442KL

This table gives cross-reference parts and alternative options found for AF0603DR-07442KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-07442KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC0603DTD442K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AF0603DR-07442KL vs RGC0603DTD442K
RK73H1JTTDD4423D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AF0603DR-07442KL vs RK73H1JTTDD4423D
RK73H1JRTBK4423D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc AF0603DR-07442KL vs RK73H1JRTBK4423D
RTT034423DBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec AF0603DR-07442KL vs RTT034423DBA
RTT034423DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec AF0603DR-07442KL vs RTT034423DTP
CR16-4423-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited AF0603DR-07442KL vs CR16-4423-DL
CDP0603442K0.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AF0603DR-07442KL vs CDP0603442K0.5%100PPM/KKP20
CR0603-10W-4423DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD AF0603DR-07442KL vs CR0603-10W-4423DT
SR0603DR-13442KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AF0603DR-07442KL vs SR0603DR-13442KL
RTT034423DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec AF0603DR-07442KL vs RTT034423DP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0603DR-07442KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0603DR-07442KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0603DR-07442KL would you like to use for your alert(s)?
  • Please alert me when AF0603DR-07442KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0603DR-07442KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0603DR-07442KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0603DR-07442KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0603DR-07442KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0603DR-07442KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: