There are no models available for this part yet.
Overview of AF0603DR-07301KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603DR-07301KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF0603DR-07301KL-ND
|
DigiKey | RES SMD 301K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 | Buy Now | |
DISTI #
AF0603DR-07301KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 301kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0603DR-07301KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 | Buy Now | |
DISTI #
603-AF0603DR-07301KL
|
Mouser Electronics | Thick Film Resistors - SMD 301kOhms 1/10W 0603 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 301K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0198 / $0.0242 | RFQ |
CAD Models for AF0603DR-07301KL by YAGEO Corporation
Part Data Attributes for AF0603DR-07301KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
301000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603DR-07301KL
This table gives cross-reference parts and alternative options found for AF0603DR-07301KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-07301KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603301KDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-07301KL vs CRCW0603301KDKEAP |
RTT033013DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603DR-07301KL vs RTT033013DTP |
CR0603-10W-3013DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-07301KL vs CR0603-10W-3013DPT-13 |
CDF0603301K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-07301KL vs CDF0603301K0.5%100PPM/KNP5 |
CDF0603301K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-07301KL vs CDF0603301K0.5%100PPM/KNP10 |
RCA0603301KDKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-07301KL vs RCA0603301KDKEA |
AF0603DR-13301KL | Fixed Resistor, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-07301KL vs AF0603DR-13301KL |
AC0603DR-13301KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-07301KL vs AC0603DR-13301KL |
RM06D3013CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603DR-07301KL vs RM06D3013CT-X |
CR-03DLD--301K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603DR-07301KL vs CR-03DLD--301K |