Part Details for AF0402JR-132M7L by YAGEO Corporation
Overview of AF0402JR-132M7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402JR-132M7L
AF0402JR-132M7L CAD Models
AF0402JR-132M7L Part Data Attributes
|
AF0402JR-132M7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-132M7L
YAGEO Corporation
Fixed Resistor, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402JR-132M7L
This table gives cross-reference parts and alternative options found for AF0402JR-132M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-132M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM1005J275AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | AF0402JR-132M7L vs RCM1005J275AS |
HP02WAJ0275TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402JR-132M7L vs HP02WAJ0275TCE |
9C04021A2704JKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402JR-132M7L vs 9C04021A2704JKAF3 |
RCS1005J275CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402JR-132M7L vs RCS1005J275CS |
232270587275 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402JR-132M7L vs 232270587275 |
RC0402JR-7D2M7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0402JR-132M7L vs RC0402JR-7D2M7L |
232270512275 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 2700000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402JR-132M7L vs 232270512275 |
HQ02WGJ0275TEE | Fixed Resistor, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402JR-132M7L vs HQ02WGJ0275TEE |
RM04J275CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF0402JR-132M7L vs RM04J275CT |
HQ02WGJ0275T5E | Fixed Resistor, 0.0625W, 2700000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402JR-132M7L vs HQ02WGJ0275T5E |