Part Details for AF0402FR-7D392RL by YAGEO Corporation
Overview of AF0402FR-7D392RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-7D392RL
AF0402FR-7D392RL CAD Models
AF0402FR-7D392RL Part Data Attributes
|
AF0402FR-7D392RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-7D392RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-7D392RL
This table gives cross-reference parts and alternative options found for AF0402FR-7D392RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-7D392RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04FLN3920 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | AF0402FR-7D392RL vs RM04FLN3920 |
RMCP0402FT392R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402FR-7D392RL vs RMCP0402FT392R |
TFA0402R3920F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AF0402FR-7D392RL vs TFA0402R3920F-T10 |
CR10-3920-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402FR-7D392RL vs CR10-3920-FY |
NRC04F3920TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AF0402FR-7D392RL vs NRC04F3920TR10F |
RTT023920FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402FR-7D392RL vs RTT023920FTH |
CR203920F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF0402FR-7D392RL vs CR203920F |
AC0402FR-07392RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-7D392RL vs AC0402FR-07392RL |
CR0402-FX-3920GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AF0402FR-7D392RL vs CR0402-FX-3920GLF |
CR10-3920-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402FR-7D392RL vs CR10-3920-FK |