AF0402FR-7D2R87L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of AF0402FR-7D2R87L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0402FR-7D2R87L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0402FR-7D2R87L by YAGEO Corporation

AF0402FR-7D2R87L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
2.87 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. AF0402FR-7D2R87L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for AF0402FR-7D2R87L

This table gives cross-reference parts and alternative options found for AF0402FR-7D2R87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-7D2R87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-072R87 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation AF0402FR-7D2R87L vs RC0402FR-072R87
RTT022R87FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, Ralec AF0402FR-7D2R87L vs RTT022R87FTH
AF0402FR-102R87L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AF0402FR-7D2R87L vs AF0402FR-102R87L
CPW10-2R87-FN Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AF0402FR-7D2R87L vs CPW10-2R87-FN
RMCP0402FT2R87 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AF0402FR-7D2R87L vs RMCP0402FT2R87
AC0402FR-102R87L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AF0402FR-7D2R87L vs AC0402FR-102R87L
RTT022R87FH5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, Ralec AF0402FR-7D2R87L vs RTT022R87FH5
RTT022R87FBA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, Ralec AF0402FR-7D2R87L vs RTT022R87FBA
CPW10-2R87-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.87ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AF0402FR-7D2R87L vs CPW10-2R87-FK
RTT022R87FH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.87ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, Ralec AF0402FR-7D2R87L vs RTT022R87FH4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0402FR-7D2R87L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0402FR-7D2R87L by YAGEO Corporation

  • Please alert me when AF0402FR-7D2R87L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0402FR-7D2R87L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0402FR-7D2R87L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0402FR-7D2R87L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0402FR-7D2R87L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0402FR-7D2R87L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: