Part Details for AF0402FR-13787KL by YAGEO Corporation
Overview of AF0402FR-13787KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-13787KL
AF0402FR-13787KL CAD Models
AF0402FR-13787KL Part Data Attributes
|
AF0402FR-13787KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-13787KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-13787KL
This table gives cross-reference parts and alternative options found for AF0402FR-13787KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-13787KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-7873FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 787000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402FR-13787KL vs CR0402-16W-7873FPT-13 |
0402WGF7873TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 787000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-13787KL vs 0402WGF7873TA |
CR0402-16W-7873FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AF0402FR-13787KL vs CR0402-16W-7873FT |
CDF-S0402787K1%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | AF0402FR-13787KL vs CDF-S0402787K1%100PPM/KNP10 |
CR10TR7873F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 787000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | AF0402FR-13787KL vs CR10TR7873F |
MC0402-7873-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-13787KL vs MC0402-7873-FT101Q |
MC0402P-7873-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | AF0402FR-13787KL vs MC0402P-7873-FTQ |
CR-02FLA--787K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-13787KL vs CR-02FLA--787K |
RMC1/16SK7873FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0402FR-13787KL vs RMC1/16SK7873FTH |
NRCW04F7873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AF0402FR-13787KL vs NRCW04F7873TRF |