Part Details for AF0402FR-1316RL by YAGEO Corporation
Overview of AF0402FR-1316RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-1316RL
AF0402FR-1316RL CAD Models
AF0402FR-1316RL Part Data Attributes
|
AF0402FR-1316RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-1316RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-1316RL
This table gives cross-reference parts and alternative options found for AF0402FR-1316RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-1316RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16SK160FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-1316RL vs RMC1/16SK160FB |
9C04021A16R0FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-1316RL vs 9C04021A16R0FKAF3 |
RMNW10K160FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-1316RL vs RMNW10K160FB |
CR-02FL6---16R | Fixed Resistor, CHIP | Viking Tech Corp | AF0402FR-1316RL vs CR-02FL6---16R |
RC0402FR-0716RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-1316RL vs RC0402FR-0716RP |
MCR01MRTF16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402FR-1316RL vs MCR01MRTF16R0 |
RMSW10K160FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-1316RL vs RMSW10K160FB |
SR0402FR-1316RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-1316RL vs SR0402FR-1316RL |
RK73H1EGTPS16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-1316RL vs RK73H1EGTPS16R0F |
NRCW04F16R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AF0402FR-1316RL vs NRCW04F16R0TRF |