Part Details for AF0402FR-0761R9L by YAGEO Corporation
Results Overview of AF0402FR-0761R9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF0402FR-0761R9L Information
AF0402FR-0761R9L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AF0402FR-0761R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402FR-0761R9L-ND
|
DigiKey | RES SMD 61.9 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0076 | Buy Now |
DISTI #
AF0402FR-0761R9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 61.9Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
DISTI #
603-AF0402FR-0761R9L
|
Mouser Electronics | Thick Film Resistors - SMD 61.9 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
45.53.76
|
Gudeco Elektronik | SMD-Chip-Res. AF 0402 (1,0 x 0,5 mm) 61R9 ±1% (F) ±100 ppm/°C 0,063 W AEC-Q200 Anti Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
SMC-AF0402FR-0761R9L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9366 |
|
RFQ |
Part Details for AF0402FR-0761R9L
AF0402FR-0761R9L CAD Models
AF0402FR-0761R9L Part Data Attributes
|
AF0402FR-0761R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0761R9L
YAGEO Corporation
Fixed Resistor, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0761R9L
This table gives cross-reference parts and alternative options found for AF0402FR-0761R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0761R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-02FLC--61R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0761R9L vs CR-02FLC--61R9 |
WF04P61R9FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AF0402FR-0761R9L vs WF04P61R9FTL |
MC0402-61R9-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0761R9L vs MC0402-61R9-FT |
NRCA04F61R9TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | AF0402FR-0761R9L vs NRCA04F61R9TRQYF |
CR0402-10W-61R9FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AF0402FR-0761R9L vs CR0402-10W-61R9FT-13 |
CR0402-16W-61R9FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AF0402FR-0761R9L vs CR0402-16W-61R9FSNT |
RMSW10K61R9FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0761R9L vs RMSW10K61R9FB |
SFR01MZPF61R9 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0761R9L vs SFR01MZPF61R9 |
MC0402P-61R9-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | AF0402FR-0761R9L vs MC0402P-61R9-FTW |
CR0402-10W-61R9FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AF0402FR-0761R9L vs CR0402-10W-61R9FPT |