Part Details for AF0402FR-074R99L by YAGEO Corporation
Overview of AF0402FR-074R99L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-074R99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3030
|
Newark | Res, 4R99, 1%, 0.063W, Thick Film, 0402, Resistance:4.99Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Yageo AF0402FR-074R99L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
58AK7335
|
Newark | Res, 4R99, 1%, 0.063W, Thick Film, 0402, Resistance:4.99Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Yageo AF0402FR-074R99L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
AF0402FR-074R99L-ND
|
DigiKey | RES SMD 4.99 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0107 | Buy Now |
DISTI #
AF0402FR-074R99L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 4.99Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-074R99L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AF0402FR-074R99L
|
Mouser Electronics | Thick Film Resistors - SMD 4.99 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1300 | Order Now |
DISTI #
V36:1790_14145162
|
Arrow Electronics | Res Thick Film 0402 4.99 Ohm 1% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2149 | Americas - 10000 |
|
$0.0026 | Buy Now |
|
Future Electronics | RES SMD 4.99 OHM 1% 1/16W 0402 ANTI SULPHUR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
61289093
|
Verical | Res Thick Film 0402 4.99 Ohm 1% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2149 | Americas - 10000 |
|
$0.0026 | Buy Now |
DISTI #
AF0402FR-074R99L
|
TTI | Thick Film Resistors - SMD 4.99 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0031 / $0.0032 | Buy Now |
DISTI #
C1S900103295777
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0026 | Buy Now |
Part Details for AF0402FR-074R99L
AF0402FR-074R99L CAD Models
AF0402FR-074R99L Part Data Attributes
|
AF0402FR-074R99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-074R99L
YAGEO Corporation
Fixed Resistor, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-074R99L
This table gives cross-reference parts and alternative options found for AF0402FR-074R99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-074R99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F4R99TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | AF0402FR-074R99L vs NRC-AS04F4R99TRQYF |
CR-02FLD--4R99 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-074R99L vs CR-02FLD--4R99 |
AR0402FR-074R99L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AF0402FR-074R99L vs AR0402FR-074R99L |
232270674998 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-074R99L vs 232270674998 |
232270684998 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-074R99L vs 232270684998 |
CRCW04024R99FNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-074R99L vs CRCW04024R99FNED |
RMCS0402FG4R99-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AF0402FR-074R99L vs RMCS0402FG4R99-HP |
9C04021A4R99FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-074R99L vs 9C04021A4R99FLAF3 |
CR-02FPA--4R99 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-074R99L vs CR-02FPA--4R99 |
RMCS0402FT4R99 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402FR-074R99L vs RMCS0402FT4R99 |