Part Details for AF0402FR-07324KL by YAGEO Corporation
Overview of AF0402FR-07324KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07324KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5695CT-ND
|
DigiKey | RES SMD 324K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34143 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
AF0402FR-07324KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 324kOhm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07324KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0402FR-07324KL
|
Mouser Electronics | Thick Film Resistors - SMD 324 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 7287 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07072287
|
Arrow Electronics | Res Thick Film 0402 324K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 18129 |
|
$0.0010 / $0.0160 | Buy Now |
|
Future Electronics | AF Series 0402 324 kOhm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
29415419
|
Verical | Res Thick Film 0402 324K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 8334 Package Multiple: 1 Date Code: 1824 | Americas - 18129 |
|
Buy Now | |
DISTI #
AF0402FR-07324KL
|
TTI | Thick Film Resistors - SMD 324 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0032 | Buy Now |
DISTI #
AF0402FR-07324KL
|
Avnet Abacus | (Alt: AF0402FR-07324KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 123 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 324K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0049 / $0.0064 | RFQ |
Part Details for AF0402FR-07324KL
AF0402FR-07324KL CAD Models
AF0402FR-07324KL Part Data Attributes
|
AF0402FR-07324KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07324KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 324000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07324KL
This table gives cross-reference parts and alternative options found for AF0402FR-07324KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07324KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC0402324K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | AF0402FR-07324KL vs RMC0402324K1% |
RK73H1EGTPB3243F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-07324KL vs RK73H1EGTPB3243F |
CR0402-16W-3243FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402FR-07324KL vs CR0402-16W-3243FSNT-13 |
TFP0402R3243FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AF0402FR-07324KL vs TFP0402R3243FA-T10 |
MC0402-3243-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-07324KL vs MC0402-3243-FTQ |
AR0402FR-07324K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-07324KL vs AR0402FR-07324K |
MC0402-3243-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-07324KL vs MC0402-3243-FT |
9C04021A3243FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-07324KL vs 9C04021A3243FKAF3 |
9C04021A3243FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-07324KL vs 9C04021A3243FKPF3 |
232270623244 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 324000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-07324KL vs 232270623244 |