Part Details for AF0402FR-07270KL by YAGEO Corporation
Overview of AF0402FR-07270KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07270KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-07270KLCT-ND
|
DigiKey | RES SMD 270K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9850 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
AF0402FR-07270KL
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-07270KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-07270KL
|
Mouser Electronics | Thick Film Resistors - SMD 270 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 8419 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0402 270 kOhm ±1 % 0.063 W ±100 ppm/°C Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
AF0402FR-07270KL
|
TTI | Thick Film Resistors - SMD 270 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
AF0402FR-07270KL
|
Avnet Abacus | SMD Chip Resistor, 270 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-07270KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 270K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0048 / $0.0062 | RFQ |
Part Details for AF0402FR-07270KL
AF0402FR-07270KL CAD Models
AF0402FR-07270KL Part Data Attributes
|
AF0402FR-07270KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07270KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07270KL
This table gives cross-reference parts and alternative options found for AF0402FR-07270KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07270KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB2703F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-07270KL vs RK73H1ETTPB2703F |
CQ02WGF2703TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07270KL vs CQ02WGF2703TCE |
MCR01PZPIF2703 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402FR-07270KL vs MCR01PZPIF2703 |
MCWR04X2703FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | AF0402FR-07270KL vs MCWR04X2703FTL |
NRCL04F2703TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | AF0402FR-07270KL vs NRCL04F2703TRF |
RMC1/16SK2703FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0402FR-07270KL vs RMC1/16SK2703FB |
RCG0402270KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-07270KL vs RCG0402270KFKED |
MR04X2703FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-07270KL vs MR04X2703FBL |
HP02WAF2703TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07270KL vs HP02WAF2703TCE |
WCR-WCR0402LF-2703-F-P-LT | Fixed Resistor, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | AF0402FR-07270KL vs WCR-WCR0402LF-2703-F-P-LT |