Part Details for AF0402FR-071M07L by YAGEO Corporation
Overview of AF0402FR-071M07L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-071M07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 1.07M Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0075 / $0.0097 | RFQ |
Part Details for AF0402FR-071M07L
AF0402FR-071M07L CAD Models
AF0402FR-071M07L Part Data Attributes
|
AF0402FR-071M07L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-071M07L
YAGEO Corporation
Fixed Resistor, 0.0625W, 1070000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-071M07L
This table gives cross-reference parts and alternative options found for AF0402FR-071M07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-071M07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A1074FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-071M07L vs 9C04021A1074FKPF7 |
RC0402FR-131M07P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-071M07L vs RC0402FR-131M07P |
CR0402-16W-1074FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402FR-071M07L vs CR0402-16W-1074FPT-13 |
RGC1/16SC1074FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | AF0402FR-071M07L vs RGC1/16SC1074FB |
CRCW04021M07FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-071M07L vs CRCW04021M07FKED |
CR0402-16W-1074FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402FR-071M07L vs CR0402-16W-1074FT-13 |
232270671075L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-071M07L vs 232270671075L |
RGC1/16SK1074FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-071M07L vs RGC1/16SK1074FTH |
WR04W1074FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402FR-071M07L vs WR04W1074FHL |
CDF-K04021M071%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | AF0402FR-071M07L vs CDF-K04021M071%100PPM/KNP20 |