Part Details for AF0402DR-13634KL by YAGEO Corporation
Overview of AF0402DR-13634KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-13634KL
AF0402DR-13634KL CAD Models
AF0402DR-13634KL Part Data Attributes
|
AF0402DR-13634KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-13634KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 634000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-13634KL
This table gives cross-reference parts and alternative options found for AF0402DR-13634KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-13634KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-6343DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402DR-13634KL vs CR0402-16W-6343DSNT-13 |
CR-02DLD--634K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-13634KL vs CR-02DLD--634K |
RK73H1ERTTPB6343D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-13634KL vs RK73H1ERTTPB6343D |
RMC1/16SK6343DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-13634KL vs RMC1/16SK6343DTH |
CR0402TT100Y634K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | AF0402DR-13634KL vs CR0402TT100Y634K+-0.5% |
NRC-AS04D6343TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AF0402DR-13634KL vs NRC-AS04D6343TRQYF |
NRC-AS04D6343TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AF0402DR-13634KL vs NRC-AS04D6343TRF |
CR-02DLB--634K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-13634KL vs CR-02DLB--634K |
TSR16GTD6343V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AF0402DR-13634KL vs TSR16GTD6343V |
CR0402-16W-6343DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402DR-13634KL vs CR0402-16W-6343DSNT |