Part Details for AF0402DR-13430RL by YAGEO Corporation
Overview of AF0402DR-13430RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-13430RL
AF0402DR-13430RL CAD Models
AF0402DR-13430RL Part Data Attributes
|
AF0402DR-13430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-13430RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-13430RL
This table gives cross-reference parts and alternative options found for AF0402DR-13430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-13430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04H4300DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402DR-13430RL vs WF04H4300DTL |
SF04H4300DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402DR-13430RL vs SF04H4300DBL |
RK73H1ERTTPS4300D | RES,SMT,THICK FILM,430 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | AF0402DR-13430RL vs RK73H1ERTTPS4300D |
CR0402T100Y430R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | AF0402DR-13430RL vs CR0402T100Y430R+-0.5% |
CRCW0402430RDKTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0402DR-13430RL vs CRCW0402430RDKTDP |
RC0402DR-10430RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-13430RL vs RC0402DR-10430RL |
RK73H1ETTPS4300D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-13430RL vs RK73H1ETTPS4300D |
RMC10K431DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-13430RL vs RMC10K431DB |
RK73H1ERTTPB4300D | RES,SMT,THICK FILM,430 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | AF0402DR-13430RL vs RK73H1ERTTPB4300D |
0402WGD4300TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402DR-13430RL vs 0402WGD4300TCE |