Part Details for AF0402DR-1314K3L by YAGEO Corporation
Overview of AF0402DR-1314K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-1314K3L
AF0402DR-1314K3L CAD Models
AF0402DR-1314K3L Part Data Attributes
|
AF0402DR-1314K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-1314K3L
YAGEO Corporation
Fixed Resistor, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-1314K3L
This table gives cross-reference parts and alternative options found for AF0402DR-1314K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-1314K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPS1432D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-1314K3L vs RK73H1EGTPS1432D |
RC0402DR-0714K3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-1314K3L vs RC0402DR-0714K3P |
RM04D1432CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AF0402DR-1314K3L vs RM04D1432CT-X |
CR0402-16W-1432DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402DR-1314K3L vs CR0402-16W-1432DPT-13 |
RMSW10K1432DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-1314K3L vs RMSW10K1432DB |
CR-02DL6--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-1314K3L vs CR-02DL6--14K3 |
RC0402DR-1314K3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-1314K3L vs RC0402DR-1314K3P |
CR-02DLD--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-1314K3L vs CR-02DLD--14K3 |
RMC10K1432DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-1314K3L vs RMC10K1432DTH |
RCS1005D1432AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402DR-1314K3L vs RCS1005D1432AS |