AF0402DR-079K09L
YAGEO Corporation
Description: Fixed Resistor, 0.0625W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of AF0402DR-079K09L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0402DR-079K09L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0402DR-079K09L by YAGEO Corporation

AF0402DR-079K09L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. AF0402DR-079K09L
    YAGEO Corporation
    Fixed Resistor, 0.0625W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AF0402DR-079K09L

This table gives cross-reference parts and alternative options found for AF0402DR-079K09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-079K09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS04D9091TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AF0402DR-079K09L vs NRC-AS04D9091TRF
RM04D9091CT-X Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics AF0402DR-079K09L vs RM04D9091CT-X
RC0402DR-139K09L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AF0402DR-079K09L vs RC0402DR-139K09L
CR10TR9091D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp AF0402DR-079K09L vs CR10TR9091D
TSR16GD9091V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group AF0402DR-079K09L vs TSR16GD9091V
RMC10K9091DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc AF0402DR-079K09L vs RMC10K9091DTH
CRCW04029K09DKEDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AF0402DR-079K09L vs CRCW04029K09DKEDP
CR-02DL6--9K09 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AF0402DR-079K09L vs CR-02DL6--9K09
RCS1005D9091ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics AF0402DR-079K09L vs RCS1005D9091ES
CR-02DLA--9K09 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AF0402DR-079K09L vs CR-02DLA--9K09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0402DR-079K09L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0402DR-079K09L by YAGEO Corporation

  • Please alert me when AF0402DR-079K09L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF0402DR-079K09L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0402DR-079K09L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF0402DR-079K09L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0402DR-079K09L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0402DR-079K09L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: